
08052C271KAT2A | |
|---|---|
DigiKey Part Number | 478-10449-2-ND - Tape & Reel (TR) 478-10449-1-ND - Cut Tape (CT) 478-10449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C271KAT2A |
Description | CAP CER 270PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C271KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.46730 | kr.46.73 |
| 500 | kr.0.35682 | kr.178.41 |
| 1.000 | kr.0.32271 | kr.322.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27180 | kr.1,087.20 |
| 8.000 | kr.0.25290 | kr.2,023.20 |
| 12.000 | kr.0.24343 | kr.2,921.16 |
| 20.000 | kr.0.23294 | kr.4,658.80 |
| 28.000 | kr.0.22682 | kr.6,350.96 |
| 40.000 | kr.0.22092 | kr.8,836.80 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

