
C0805C271K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271K2GACTUTR-ND - Tape & Reel (TR) 399-C0805C271K2GACTUCT-ND - Cut Tape (CT) 399-C0805C271K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271K2GACTU |
Description | CAP CER 270PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.16500 | kr.11.65 |
| 50 | kr.0.85000 | kr.42.50 |
| 100 | kr.0.75330 | kr.75.33 |
| 500 | kr.0.59046 | kr.295.23 |
| 1.000 | kr.0.54029 | kr.540.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43578 | kr.1,743.12 |
| 8.000 | kr.0.41207 | kr.3,296.56 |
| 12.000 | kr.0.40026 | kr.4,803.12 |
| 20.000 | kr.0.39820 | kr.7,964.00 |
| 28.000 | kr.0.38705 | kr.10,837.40 |
| 40.000 | kr.0.38586 | kr.15,434.40 |
| 48.000 | kr.0.38529 | kr.18,493.92 |
| 96.000 | kr.0.37194 | kr.35,706.24 |
| 100.000 | kr.0.37121 | kr.37,121.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

