C0805C271G5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.154
Unit Price: kr.7.29000
Datasheet

Upgrade


KEMET
In Stock: 7.097
Unit Price: kr.6.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.66159
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.23446
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.15740
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.520
Unit Price: kr.3.99000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Direct


YAGEO
In Stock: 8.525
Unit Price: kr.1.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 7.160
Unit Price: kr.2.98000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.52619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.52619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.52619
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.51384
Datasheet
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C271G5GALTU

DigiKey Part Number
399-C0805C271G5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C271G5GALTU
Description
CAP CER 270PF 50V NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271G5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C271F1GACTUKEMET3.154399-C0805C271F1GACTUCT-NDkr.7.29000Upgrade
C0805C271F5GACTUKEMET7.097399-C0805C271F5GACTUCT-NDkr.6.59000Upgrade
C0805C271F5GALTUKEMET0399-C0805C271F5GALTUTR-NDkr.1.66159Upgrade
C0805C271G1GACTUKEMET0399-C0805C271G1GACTUTR-NDkr.1.23446Upgrade
C0805C271G2GACTUKEMET0399-C0805C271G2GACTUTR-NDkr.1.15740Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.88557kr.3,542.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.88557
Unit Price with VAT:kr.1.10696