Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C271F5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C271F5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271F5GALTU |
Description | CAP CER 270PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271F5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271F1GACTU | KEMET | 3.154 | 399-C0805C271F1GACTUCT-ND | kr.7.29000 | Upgrade |
| C0805C271F5GACTU | KEMET | 7.097 | 399-C0805C271F5GACTUCT-ND | kr.6.59000 | Parametric Equivalent |
| C0805T271F5GCL7136 | KEMET | 0 | 399-C0805T271F5GCL7136TR-ND | kr.7.12378 | Parametric Equivalent |
| 0805J0500271FCT | Knowles Syfer | 0 | 0805J0500271FCT-ND | kr.2.52619 | Direct |
| CC0805FRNPO9BN271 | YAGEO | 6.599 | 311-4174-1-ND | kr.1.59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.66159 | kr.6,646.36 |
| Unit Price without VAT: | kr.1.66159 |
|---|---|
| Unit Price with VAT: | kr.2.07699 |








