C0805C225M4RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11.453
Unit Price: kr.1.34000
Datasheet

Upgrade


KEMET
In Stock: 5.993
Unit Price: kr.5.70000
Datasheet

Upgrade


KEMET
In Stock: 11.586
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.280
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.925
Unit Price: kr.2.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.319
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.34217
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31834
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.473
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.29302
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36493
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33974
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31525
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225M4RALTU

DigiKey Part Number
399-C0805C225M4RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C225M4RALTU
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225M4RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65658kr.4,141.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.65658
Unit Price with VAT:kr.2.07073