
C0805C225K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C225K4RALTUTR-ND - Tape & Reel (TR) 399-C0805C225K4RALTUCT-ND - Cut Tape (CT) 399-C0805C225K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K4RALTU |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.2.95000 | kr.29.50 |
| 50 | kr.2.26440 | kr.113.22 |
| 100 | kr.1.98460 | kr.198.46 |
| 500 | kr.1.78726 | kr.893.63 |
| 1.000 | kr.1.76256 | kr.1,762.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.57084 | kr.3,927.10 |
| 5.000 | kr.1.53313 | kr.7,665.65 |
| 7.500 | kr.1.52742 | kr.11,455.65 |
| 12.500 | kr.1.52090 | kr.19,011.25 |
| 17.500 | kr.1.51698 | kr.26,547.15 |
| 25.000 | kr.1.48687 | kr.37,171.75 |
| 30.000 | kr.1.48505 | kr.44,551.50 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

