

C0805C225M4REC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C225M4REC7210TR-ND - Tape & Reel (TR) 399-C0805C225M4REC7210CT-ND - Cut Tape (CT) 399-C0805C225M4REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M4REC7210 |
Description | CAP CER 0805 2.2UF 16V X7R 20% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M4REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28422 | kr.2,842.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.83200 | kr.8.32 |
| 50 | kr.0.59900 | kr.29.95 |
| 100 | kr.0.39490 | kr.39.49 |
| 500 | kr.0.31628 | kr.158.14 |
| 1.000 | kr.0.30803 | kr.308.03 |
| 5.000 | kr.0.30481 | kr.1,524.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.88300 | kr.8.83 |
| 50 | kr.0.62840 | kr.31.42 |
| 100 | kr.0.54850 | kr.54.85 |
| 500 | kr.0.41318 | kr.206.59 |
| 1.000 | kr.0.37101 | kr.371.01 |
| 2.500 | kr.0.32625 | kr.815.62 |
| 5.000 | kr.0.29908 | kr.1,495.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

