Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C224K5RALTM | |
|---|---|
DigiKey Part Number | 399-C0805C224K5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C224K5RALTM |
Description | .220UF 50.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224K5RAC7210 | KEMET | 11.360 | 399-C0805C224K5RAC7210CT-ND | kr.1.39000 | Parametric Equivalent |
| C0805C224K5RACTM | KEMET | 12.107 | 399-17631-1-ND | kr.1.52000 | Parametric Equivalent |
| C0805C224K5RACTU | KEMET | 402.180 | 399-C0805C224K5RACTUCT-ND | kr.1.39000 | Parametric Equivalent |
| C0805C224K5RALTU | KEMET | 3.105 | 399-C0805C224K5RALTUCT-ND | kr.4.50000 | Parametric Equivalent |
| C0805C224K5REC | KEMET | 0 | C0805C224K5REC-ND | kr.0.31625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.32103 | kr.3,302.57 |
| Unit Price without VAT: | kr.1.32103 |
|---|---|
| Unit Price with VAT: | kr.1.65129 |




