0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224K5RALTU

DigiKey Part Number
399-C0805C224K5RALTUTR-ND - Tape & Reel (TR)
399-C0805C224K5RALTUCT-ND - Cut Tape (CT)
399-C0805C224K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224K5RALTU
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.79000kr.27.90
50kr.2.12780kr.106.39
100kr.1.92230kr.192.23
500kr.1.57676kr.788.38
1.000kr.1.46999kr.1,469.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.35727kr.3,393.17
5.000kr.1.28933kr.6,446.65
7.500kr.1.25530kr.9,414.75
12.500kr.1.21760kr.15,220.00
17.500kr.1.19555kr.20,922.12
25.000kr.1.17434kr.29,358.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500