Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C224K5RECAUTO7210 | |
|---|---|
DigiKey Part Number | C0805C224K5RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C224K5RECAUTO7210 |
Description | CAP CER 0805 220NF 50V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K5RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224K5RECAUTO | KEMET | 0 | C0805C224K5RECAUTO-ND | kr.0.32968 | Parametric Equivalent |
| C0805F224K5RACAUTO | KEMET | 2.260 | 399-17641-1-ND | kr.3.36000 | Parametric Equivalent |
| C0805J224K5RACAUTO | KEMET | 21.900 | 399-C0805J224K5RACAUTOCT-ND | kr.3.99000 | Parametric Equivalent |
| C0805X224K5RECAUTO | KEMET | 1.759 | 399-17847-1-ND | kr.2.41000 | Parametric Equivalent |
| C0805X224K5RECAUTO7210 | KEMET | 0 | C0805X224K5RECAUTO7210-ND | kr.0.33656 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23181 | kr.2,318.10 |
| Unit Price without VAT: | kr.0.23181 |
|---|---|
| Unit Price with VAT: | kr.0.28976 |








