2200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C222J3RACTU

DigiKey Part Number
399-C0805C222J3RACTUTR-ND - Tape & Reel (TR)
399-C0805C222J3RACTUCT-ND - Cut Tape (CT)
399-C0805C222J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C222J3RACTU
Description
CAP CER 2200PF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C222J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222F3GACTUKEMET1.435399-C0805C222F3GACTUCT-NDkr.7.29000Upgrade
C0805C222F5GACTUKEMET426399-C0805C222F5GACTUCT-NDkr.7.29000Upgrade
C0805C222G1GACTUKEMET11.212399-C0805C222G1GACTUCT-NDkr.4.67000Upgrade
C0805C222G3GACTUKEMET5.690399-C0805C222G3GACTUCT-NDkr.4.34000Upgrade
C0805C222J1GACTUKEMET13.358399-C0805C222J1GACTUCT-NDkr.1.90000Upgrade
In-Stock: 393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.36900kr.13.69
50kr.1.00420kr.50.21
100kr.0.89200kr.89.20
500kr.0.70424kr.352.12
1.000kr.0.64617kr.646.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.55927kr.2,237.08
8.000kr.0.52699kr.4,215.92
12.000kr.0.51082kr.6,129.84
20.000kr.0.49290kr.9,858.00
28.000kr.0.48243kr.13,508.04
40.000kr.0.47235kr.18,894.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000