
C0805C222F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C222F3GACTUCT-ND - Cut Tape (CT) 399-C0805C222F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222F3GACTU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.87000 | kr.12.87 |
| 10 | kr.8.67300 | kr.86.73 |
| 50 | kr.7.00580 | kr.350.29 |
| 100 | kr.6.49030 | kr.649.03 |
| 500 | kr.5.61940 | kr.2,809.70 |
| 1.000 | kr.5.34976 | kr.5,349.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.94501 | kr.19,780.04 |
| 8.000 | kr.4.79447 | kr.38,355.76 |
| 12.000 | kr.4.71902 | kr.56,628.24 |
| Unit Price without VAT: | kr.12.87000 |
|---|---|
| Unit Price with VAT: | kr.16.08750 |

