
C0805C222G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222G3GACTUTR-ND - Tape & Reel (TR) 399-C0805C222G3GACTUCT-ND - Cut Tape (CT) 399-C0805C222G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222G3GACTU |
Description | CAP CER 2200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.4.99000 | kr.49.90 |
| 50 | kr.3.91820 | kr.195.91 |
| 100 | kr.3.58780 | kr.358.78 |
| 500 | kr.3.02912 | kr.1,514.56 |
| 1.000 | kr.2.85649 | kr.2,856.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.59726 | kr.10,389.04 |
| 8.000 | kr.2.50089 | kr.20,007.12 |
| 12.000 | kr.2.45261 | kr.29,431.32 |
| 20.000 | kr.2.39907 | kr.47,981.40 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

