Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C222G4GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C222G4GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C222G4GACTU |
Description | CAP CER 2200PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222G4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222F1GACTU | KEMET | 0 | 399-C0805C222F1GACTUTR-ND | kr.5.14711 | Upgrade |
| C0805C222F3GACTU | KEMET | 1.435 | 399-C0805C222F3GACTUCT-ND | kr.12.87000 | Upgrade |
| C0805C222F4GACTU | KEMET | 0 | 399-C0805C222F4GACTUTR-ND | kr.4.70953 | Upgrade |
| C0805C222F5GACTU | KEMET | 8.426 | 399-C0805C222F5GACTUCT-ND | kr.12.87000 | Upgrade |
| C0805C222G1GACTU | KEMET | 11.182 | 399-C0805C222G1GACTUCT-ND | kr.8.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.47360 | kr.9,894.40 |
| Unit Price without VAT: | kr.2.47360 |
|---|---|
| Unit Price with VAT: | kr.3.09200 |



