Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C184K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C184K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C184K3RALTU |
Description | CAP CER 0.18UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C184K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C184J3RACTU | KEMET | 12.000 | 399-C0805C184J3RACTUCT-ND | kr.4.82000 | Upgrade |
| C0805C184J5RACTU | KEMET | 0 | 399-C0805C184J5RACTUTR-ND | kr.1.41818 | Upgrade |
| C0805C184K3RACAUTO | KEMET | 0 | 399-C0805C184K3RACAUTOTR-ND | kr.0.95176 | Parametric Equivalent |
| C0805C184K3RACTU | KEMET | 0 | 399-C0805C184K3RACTUCT-ND | kr.3.49000 | Parametric Equivalent |
| 0805J0250184KXT | Knowles Syfer | 0 | 0805J0250184KXT-ND | kr.3.77044 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06626 | kr.4,265.04 |
| Unit Price without VAT: | kr.1.06626 |
|---|---|
| Unit Price with VAT: | kr.1.33283 |






