Direct

LD053C184KAB2A | |
|---|---|
DigiKey Part Number | LD053C184KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD053C184KAB2A |
Description | CAP CER 0.18UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD053C184KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C184K3RALTU | KEMET | 0 | 399-C0805C184K3RALTUTR-ND | kr.1.06626 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.06540 | kr.6,392.40 |
| Unit Price without VAT: | kr.1.06540 |
|---|---|
| Unit Price with VAT: | kr.1.33175 |


