C0805C153J1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3.040
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31905
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31305
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.28374
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.10775
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52768
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47415
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C153J1RECTU

DigiKey Part Number
399-C0805C153J1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153J1RECTU
Description
CAP CER 0805 15NF 100V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153J1RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153J1RACTUKEMET3.040399-C0805C153J1RACTUCT-NDkr.2.73000Parametric Equivalent
C0805C153J1REC7210KEMET0C0805C153J1REC7210-NDkr.0.31905Parametric Equivalent
C0805C153J1RECAUTOKEMET0C0805C153J1RECAUTO-NDkr.0.31305Parametric Equivalent
C0805C153J1RECAUTO7210KEMET0C0805C153J1RECAUTO7210-NDkr.0.28374Parametric Equivalent
0805B153J101CTWalsin Technology Corporation01292-0805B153J101CTTR-NDkr.0.10775Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36515kr.1,460.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.36515
Unit Price with VAT:kr.0.45644