C0805C153J1RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.31305
Datasheet
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C153J1RECAUTO7210

DigiKey Part Number
C0805C153J1RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C153J1RECAUTO7210
Description
CAP CER 0805 15NF 100V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C153J1RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C153J1RECAUTOKEMET0C0805C153J1RECAUTO-NDkr.0.31305Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28374kr.2,837.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.28374
Unit Price with VAT:kr.0.35468