Upgrade
Parametric Equivalent
Similar

C0805C151JCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C151JCRACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C151JCRACTU |
Description | CAP CER 150PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C151JCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C151JCGACTU | KEMET | 0 | 399-C0805C151JCGACTUCT-ND | kr.2.98000 | Upgrade |
| C0805C151JCRALTU | KEMET | 0 | 399-C0805C151JCRALTUTR-ND | kr.0.81114 | Parametric Equivalent |
| CC0805JRNPOBBN151 | YAGEO | 1.314 | 311-4256-1-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.76265 | kr.1,906.63 |
| Unit Price without VAT: | kr.0.76265 |
|---|---|
| Unit Price with VAT: | kr.0.95331 |



