150 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C151JCGACAUTO

DigiKey Part Number
399-15963-2-ND - Tape & Reel (TR)
399-15963-1-ND - Cut Tape (CT)
399-15963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C151JCGACAUTO
Description
CAP CER 150PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C151JCGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.91500kr.19.15
50kr.1.42780kr.71.39
100kr.1.27940kr.127.94
500kr.1.02848kr.514.24
1.000kr.0.95100kr.951.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.86929kr.2,173.22
5.000kr.0.82005kr.4,100.25
7.500kr.0.79540kr.5,965.50
12.500kr.0.76807kr.9,600.88
17.500kr.0.75209kr.13,161.58
25.000kr.0.73673kr.18,418.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250