C0805C105M3RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35310
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36151
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33656
Datasheet

Parametric Equivalent


TDK
In Stock: 3.924
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.45998
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.37540
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.42011
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.17971
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.351
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5.824
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3.000
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4.137
Unit Price: kr.1.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.861
Unit Price: kr.1.27000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C105M3RECAUTO7210

DigiKey Part Number
C0805C105M3RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C105M3RECAUTO7210
Description
CAP CER 0805 1UF 25V X7R 20%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C105M3RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C105M3RECAUTOKEMET0C0805C105M3RECAUTO-NDkr.0.35310Parametric Equivalent
C0805X105M3RECAUTOKEMET0C0805X105M3RECAUTO-NDkr.0.36151Parametric Equivalent
C0805X105M3RECAUTO7210KEMET0C0805X105M3RECAUTO7210-NDkr.0.33656Parametric Equivalent
CGA4J3X7R1E105M125ABTDK3.924445-12758-1-NDkr.1.08000Parametric Equivalent
GCG21BR71E105MA12KMurata Electronics0490-GCG21BR71E105MA12KTR-NDkr.0.45998Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.33139kr.3,313.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.33139
Unit Price with VAT:kr.0.41424