
GCM21BR71E105MA56L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E105MA56LTR-ND - Tape & Reel (TR) 490-GCM21BR71E105MA56LCT-ND - Cut Tape (CT) 490-GCM21BR71E105MA56LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E105MA56L |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E105MA56L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1E105M125AB | TDK | 3.924 | 445-12758-1-ND | kr.1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.62100 | kr.6.21 |
| 50 | kr.0.43880 | kr.21.94 |
| 100 | kr.0.38360 | kr.38.36 |
| 500 | kr.0.28948 | kr.144.74 |
| 1.000 | kr.0.26057 | kr.260.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.20586 | kr.617.58 |
| 6.000 | kr.0.18974 | kr.1,138.44 |
| 9.000 | kr.0.18167 | kr.1,635.03 |
| 15.000 | kr.0.17273 | kr.2,590.95 |
| 21.000 | kr.0.16751 | kr.3,517.71 |
| 30.000 | kr.0.16248 | kr.4,874.40 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

