


TMK212B7105MGHTR | |
|---|---|
DigiKey Part Number | 587-TMK212B7105MGHTR-ND - Tape & Reel (TR) 587-TMK212B7105MGHTRCT-ND - Cut Tape (CT) 587-TMK212B7105MGHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7105MGHTR |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212B7105MGHTR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212B7105KGHTR | Taiyo Yuden | 4.666 | 587-6357-1-ND | kr.1.27000 | Upgrade |
| UMK212B7105MGHT | Taiyo Yuden | 9.413 | 587-6375-1-ND | kr.1.33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.73500 | kr.7.35 |
| 50 | kr.0.52500 | kr.26.25 |
| 100 | kr.0.45970 | kr.45.97 |
| 500 | kr.0.35048 | kr.175.24 |
| 1.000 | kr.0.31687 | kr.316.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27541 | kr.826.23 |
| 6.000 | kr.0.25516 | kr.1,530.96 |
| 9.000 | kr.0.24503 | kr.2,205.27 |
| 15.000 | kr.0.23380 | kr.3,507.00 |
| 21.000 | kr.0.22723 | kr.4,771.83 |
| 30.000 | kr.0.22092 | kr.6,627.60 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

