0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0805C104K4RACTU

DigiKey Part Number
399-C0805C104K4RACTUTR-ND - Tape & Reel (TR)
399-C0805C104K4RACTUCT-ND - Cut Tape (CT)
399-C0805C104K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K4RACTU
Description
CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104J1RACTUKEMET37.881399-C0805C104J1RACTUCT-NDkr.2.73000Upgrade
C0805C104J3RACTUKEMET10.556399-C0805C104J3RACTUCT-NDkr.3.61000Upgrade
C0805C104J4RACTUKEMET2.408399-C0805C104J4RACTUCT-NDkr.3.61000Upgrade
C0805C104K1RACTUKEMET388.359399-C0805C104K1RACTUCT-NDkr.2.03000Upgrade
C0805C104K3RAC7210KEMET21.759399-C0805C104K3RAC7210CT-NDkr.0.76000Upgrade
In-Stock: 138.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.58300kr.5.83
50kr.0.41080kr.20.54
100kr.0.35760kr.35.76
500kr.0.26906kr.134.53
1.000kr.0.24187kr.241.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19155kr.766.20
8.000kr.0.17716kr.1,417.28
12.000kr.0.16996kr.2,039.52
20.000kr.0.16198kr.3,239.60
28.000kr.0.15732kr.4,404.96
40.000kr.0.15284kr.6,113.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250