0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104K3RAC7210

DigiKey Part Number
399-C0805C104K3RAC7210TR-ND - Tape & Reel (TR)
399-C0805C104K3RAC7210CT-ND - Cut Tape (CT)
399-C0805C104K3RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104K3RAC7210
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104K3RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.759
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28540kr.14.27
100kr.0.24660kr.24.66
500kr.0.18208kr.91.04
1.000kr.0.16224kr.162.24
2.500kr.0.14141kr.353.53
5.000kr.0.12884kr.644.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11336kr.1,700.40
30.000kr.0.10580kr.3,174.00
45.000kr.0.10201kr.4,590.45
75.000kr.0.09781kr.7,335.75
105.000kr.0.09536kr.10,012.80
150.000kr.0.09300kr.13,950.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000