



C0805C102K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C102K1RACTUCT-ND - Cut Tape (CT) 399-C0805C102K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1RACTU |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50700 | kr.5.07 |
| 50 | kr.0.35260 | kr.17.63 |
| 100 | kr.0.30620 | kr.30.62 |
| 500 | kr.0.22874 | kr.114.37 |
| 1.000 | kr.0.20491 | kr.204.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16918 | kr.676.72 |
| 8.000 | kr.0.15593 | kr.1,247.44 |
| 12.000 | kr.0.14931 | kr.1,791.72 |
| 20.000 | kr.0.14197 | kr.2,839.40 |
| 28.000 | kr.0.13767 | kr.3,854.76 |
| 40.000 | kr.0.13355 | kr.5,342.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

