
C0805C102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6919-2-ND - Tape & Reel (TR) 399-6919-1-ND - Cut Tape (CT) 399-6919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J1GACAUTO | KEMET | 7.276 | 399-15887-1-ND | kr.2.41000 | Upgrade |
| C0805C102JAGACAUTO | KEMET | 48 | 399-15950-1-ND | kr.3.17000 | Upgrade |
| C0805C102K2RACAUTO | KEMET | 4.428 | 399-6920-1-ND | kr.2.35000 | Upgrade |
| C0805F102K1RACAUTO | KEMET | 18.125 | 399-6980-1-ND | kr.2.16000 | Upgrade |
| 08051C102K4T2A | KYOCERA AVX | 2.013 | 478-KAM21BR72A102KTCT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64700 | kr.6.47 |
| 50 | kr.0.45780 | kr.22.89 |
| 100 | kr.0.39940 | kr.39.94 |
| 500 | kr.0.30242 | kr.151.21 |
| 1.000 | kr.0.27256 | kr.272.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22780 | kr.911.20 |
| 8.000 | kr.0.21120 | kr.1,689.60 |
| 12.000 | kr.0.20290 | kr.2,434.80 |
| 20.000 | kr.0.19370 | kr.3,874.00 |
| 28.000 | kr.0.18832 | kr.5,272.96 |
| 40.000 | kr.0.18315 | kr.7,326.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

