
C0805C102K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-6920-2-ND - Tape & Reel (TR) 399-6920-1-ND - Cut Tape (CT) 399-6920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102K2RACAUTO |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.0.99800 | kr.9.98 |
| 50 | kr.0.64120 | kr.32.06 |
| 100 | kr.0.51330 | kr.51.33 |
| 500 | kr.0.47782 | kr.238.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39040 | kr.1,561.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

