1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K1RACAUTO

DigiKey Part Number
399-6919-2-ND - Tape & Reel (TR)
399-6919-1-ND - Cut Tape (CT)
399-6919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K1RACAUTO
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102J1GACAUTOKEMET7.276399-15887-1-NDkr.2.41000Upgrade
C0805C102JAGACAUTOKEMET48399-15950-1-NDkr.3.17000Upgrade
C0805C102K2RACAUTOKEMET4.428399-6920-1-NDkr.2.35000Upgrade
C0805F102K1RACAUTOKEMET18.075399-6980-1-NDkr.2.16000Upgrade
08051C102K4T2AKYOCERA AVX1.991478-KAM21BR72A102KTCT-NDkr.1.39000Direct
In-Stock: 252
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64700kr.6.47
50kr.0.45780kr.22.89
100kr.0.39940kr.39.94
500kr.0.30242kr.151.21
1.000kr.0.27256kr.272.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22780kr.911.20
8.000kr.0.21120kr.1,689.60
12.000kr.0.20290kr.2,434.80
20.000kr.0.19370kr.3,874.00
28.000kr.0.18832kr.5,272.96
40.000kr.0.18315kr.7,326.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500