
C0805C102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17971-2-ND - Tape & Reel (TR) 399-17971-1-ND - Cut Tape (CT) 399-17971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J5GACAUTO |
Description | CAP CER 1000PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J1GACAUTO | KEMET | 7.276 | 399-15887-1-ND | kr.2.41000 | Upgrade |
| C0805C102JAGACAUTO | KEMET | 48 | 399-15950-1-ND | kr.3.17000 | Upgrade |
| C0805C102J5HACAUTO | KEMET | 39.633 | 399-16591-1-ND | kr.0.95000 | Similar |
| 08055A102J4T2A | KYOCERA AVX | 5.536 | 478-KAM21BCG1H102JTCT-ND | kr.1.97000 | Direct |
| CGA4C2C0G1H102J060AA | TDK | 9.932 | 445-6940-1-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.58300 | kr.5.83 |
| 50 | kr.0.41080 | kr.20.54 |
| 100 | kr.0.35760 | kr.35.76 |
| 500 | kr.0.26906 | kr.134.53 |
| 1.000 | kr.0.24187 | kr.241.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20112 | kr.804.48 |
| 8.000 | kr.0.18602 | kr.1,488.16 |
| 12.000 | kr.0.17846 | kr.2,141.52 |
| 20.000 | kr.0.17008 | kr.3,401.60 |
| 28.000 | kr.0.16519 | kr.4,625.32 |
| 40.000 | kr.0.16048 | kr.6,419.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

