C0805C102F4GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6.177
Unit Price: kr.9.07000
Datasheet

Upgrade


KEMET
In Stock: 3.489
Unit Price: kr.8.18000
Datasheet

Upgrade


KEMET
In Stock: 9.829
Unit Price: kr.8.18000
Datasheet

Direct


KYOCERA AVX
In Stock: 1.492
Unit Price: kr.3.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.268
Unit Price: kr.3.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24.133
Unit Price: kr.1.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.776
Unit Price: kr.5.39000
Datasheet
1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102F4GACTU

DigiKey Part Number
399-C0805C102F4GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102F4GACTU
Description
CAP CER 1000PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102F4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102F1GACTUKEMET6.177399-7982-1-NDkr.9.07000Upgrade
C0805C102F3GACTUKEMET3.489399-C0805C102F3GACTUCT-NDkr.8.18000Upgrade
C0805C102F5GACTUKEMET9.829399-C0805C102F5GACTUCT-NDkr.8.18000Upgrade
KGM21BCG1C102FTKYOCERA AVX1.492478-KGM21BCG1C102FTCT-NDkr.3.61000Direct
08055A102FA12AKYOCERA AVX008055A102FA12A-NDkr.6.73625Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.66074kr.10,642.96
Manufacturers Standard Package
Unit Price without VAT:kr.2.66074
Unit Price with VAT:kr.3.32593