Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603X473M3RECAUTO | |
|---|---|
DigiKey Part Number | C0603X473M3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X473M3RECAUTO |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473M3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X473J1RECAUTO | KEMET | 0 | C0603X473J1RECAUTO-ND | kr.0.32927 | Upgrade |
| C0603X473J3RECAUTO | KEMET | 0 | C0603X473J3RECAUTO-ND | kr.0.32927 | Upgrade |
| C0603X473J5RECAUTO | KEMET | 0 | C0603X473J5RECAUTO-ND | kr.0.32927 | Upgrade |
| C0603X473K1RECAUTO | KEMET | 0 | C0603X473K1RECAUTO-ND | kr.0.44564 | Upgrade |
| C0603X473K3RECAUTO | KEMET | 0 | 399-14204-1-ND | kr.0.44564 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.19103 | kr.1,528.24 |
| Unit Price without VAT: | kr.0.19103 |
|---|---|
| Unit Price with VAT: | kr.0.23879 |




