C0603X473K5RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.32927
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.32927
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.44564
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.327
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.40458
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603X473K5RECAUTO

DigiKey Part Number
C0603X473K5RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X473K5RECAUTO
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X473K5RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X473J1RECAUTOKEMET0C0603X473J1RECAUTO-NDkr.0.32927Upgrade
C0603X473J5RECAUTOKEMET0C0603X473J5RECAUTO-NDkr.0.32927Upgrade
C0603X473K1RECAUTOKEMET0C0603X473K1RECAUTO-NDkr.0.44564Upgrade
06035C473K4Z2AKYOCERA AVX3.327478-KAF15AR71H473KTCT-NDkr.2.16000Parametric Equivalent
MCJCU168BB7473KTPA01Taiyo Yuden0587-MCJCU168BB7473KTPA01TR-NDkr.0.40458Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44564kr.1,782.56
Manufacturers Standard Package
Unit Price without VAT:kr.0.44564
Unit Price with VAT:kr.0.55705