Parametric Equivalent
Parametric Equivalent

MCJCU168BB7473KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCU168BB7473KTPA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCJCU168BB7473KTPA01 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCU168BB7473KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C473K4Z2A | KYOCERA AVX | 2.577 | 478-KAF15AR71H473KTCT-ND | kr.2.16000 | Parametric Equivalent |
| C0603X473K5RECAUTO | KEMET | 0 | C0603X473K5RECAUTO-ND | kr.0.44564 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40458 | kr.1,213.74 |
| Unit Price without VAT: | kr.0.40458 |
|---|---|
| Unit Price with VAT: | kr.0.50573 |



