
C0603X103K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X103K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X103K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X103K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RAC3316 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.56000 | kr.15.60 |
| 50 | kr.1.15260 | kr.57.63 |
| 100 | kr.1.02710 | kr.102.71 |
| 500 | kr.0.81672 | kr.408.36 |
| 1.000 | kr.0.75173 | kr.751.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65431 | kr.2,617.24 |
| 8.000 | kr.0.61813 | kr.4,945.04 |
| 12.000 | kr.0.60001 | kr.7,200.12 |
| 20.000 | kr.0.57992 | kr.11,598.40 |
| 28.000 | kr.0.56818 | kr.15,909.04 |
| 40.000 | kr.0.55688 | kr.22,275.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

