C0603X103K5RAC3121 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.131
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59088
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.415
Unit Price: kr.2.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59564
Datasheet

Direct


KYOCERA AVX
In Stock: 10.091
Unit Price: kr.1.39000
Datasheet

Direct


KYOCERA AVX
In Stock: 18.203
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


TDK
In Stock: 8.502
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 700.607
Unit Price: kr.1.20000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103K5RAC3121

DigiKey Part Number
399-C0603X103K5RAC3121TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X103K5RAC3121
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X103K5RAC3316KEMET5.131399-C0603X103K5RAC3316CT-NDkr.2.60000Parametric Equivalent
C0603X103K5RAC3317KEMET0399-C0603X103K5RAC3317TR-NDkr.0.59088Parametric Equivalent
C0603X103K5RACAUTOKEMET1.415399-6909-1-NDkr.2.60000Parametric Equivalent
C0603X103K5RACAUTO7411KEMET0399-C0603X103K5RACAUTO7411TR-NDkr.0.59564Parametric Equivalent
06035C103K4Z4AKYOCERA AVX10.091478-KAF15AR71H103KMCT-NDkr.1.39000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.65944kr.2,637.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.65944
Unit Price with VAT:kr.0.82430