C0603X102J5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.605
Unit Price: kr.13.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.01912
Datasheet

Upgrade


KEMET
In Stock: 1.045
Unit Price: kr.3.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.45298
Datasheet

Direct


YAGEO
In Stock: 7.128
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.023
Unit Price: kr.1.97000
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102J5RACTU

DigiKey Part Number
399-C0603X102J5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X102J5RACTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X102J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X102F5GACTUKEMET3.605399-C0603X102F5GACTUCT-NDkr.13.25000Upgrade
C0603X102J1RACTUKEMET0399-C0603X102J1RACTUCT-NDkr.1.01912Upgrade
C0603X102J5GACTUKEMET1.045399-7382-1-NDkr.3.23000Upgrade
06035C102JAZ2AKYOCERA AVX0478-KGF15AR71H102JTTR-NDkr.0.45298Direct
CS0603JRX7R9BB102YAGEO7.12813-CS0603JRX7R9BB102CT-NDkr.0.95000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.89597kr.3,583.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.89597
Unit Price with VAT:kr.1.11996