


CS0603JRX7R9BB102 | |
|---|---|
DigiKey Part Number | 13-CS0603JRX7R9BB102TR-ND - Tape & Reel (TR) 13-CS0603JRX7R9BB102CT-ND - Cut Tape (CT) 13-CS0603JRX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603JRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53300 | kr.5.33 |
| 50 | kr.0.37280 | kr.18.64 |
| 100 | kr.0.32400 | kr.32.40 |
| 500 | kr.0.24256 | kr.121.28 |
| 1.000 | kr.0.21746 | kr.217.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17145 | kr.685.80 |
| 8.000 | kr.0.15823 | kr.1,265.84 |
| 12.000 | kr.0.15162 | kr.1,819.44 |
| 20.000 | kr.0.14428 | kr.2,885.60 |
| 28.000 | kr.0.14000 | kr.3,920.00 |
| 40.000 | kr.0.13588 | kr.5,435.20 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

