C0603C823J3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.059
Unit Price: kr.2.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.840
Unit Price: kr.2.96000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.18999
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22.026
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.09623
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.500
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 180
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.39041
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.35481
Datasheet
0.082 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C823J3RALTU

DigiKey Part Number
399-C0603C823J3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C823J3RALTU
Description
CAP CER 0.082UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C823J3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.11168kr.4,446.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.11168
Unit Price with VAT:kr.1.38960