0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603JRX7R8BB823

DigiKey Part Number
13-CC0603JRX7R8BB823TR-ND - Tape & Reel (TR)
13-CC0603JRX7R8BB823CT-ND - Cut Tape (CT)
13-CC0603JRX7R8BB823DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603JRX7R8BB823
Description
CAP CER 0.082UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.082 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603JRX7R8BB823 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.43500kr.4.35
50kr.0.30340kr.15.17
100kr.0.26300kr.26.30
500kr.0.19508kr.97.54
1.000kr.0.17427kr.174.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14312kr.572.48
8.000kr.0.13158kr.1,052.64
12.000kr.0.12580kr.1,509.60
20.000kr.0.11940kr.2,388.00
28.000kr.0.11566kr.3,238.48
40.000kr.0.11206kr.4,482.40
48.000kr.0.11036kr.5,297.28
96.000kr.0.10462kr.10,043.52
100.000kr.0.10432kr.10,432.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250