C0603C683J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.27866
Datasheet

Upgrade


KEMET
In Stock: 10.791
Unit Price: kr.1.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.704
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.96495
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.19801
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.24221
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.20791
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03920
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34.867
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3.519
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16131
Datasheet
0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C683J3RECTU

DigiKey Part Number
399-C0603C683J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C683J3RECTU
Description
CAP CER 0.068UF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C683J3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C683J5RECAUTOKEMET0C0603C683J5RECAUTO-NDkr.0.27866Upgrade
C0603C683J5RECTUKEMET10.791399-C0603C683J5RECTUCT-NDkr.1.27000Upgrade
C0603C683J3RACTUKEMET5.704399-C0603C683J3RACTUCT-NDkr.2.66000Parametric Equivalent
C0603C683J3RALTUKEMET0399-C0603C683J3RALTUTR-NDkr.0.96495Parametric Equivalent
C0603C683J3RECAUTOKEMET0C0603C683J3RECAUTO-NDkr.0.19801Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.16284kr.1,302.72
Unit Price without VAT:kr.0.16284
Unit Price with VAT:kr.0.20355