Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade

C0603C680J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C680J5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C680J5GALTU |
Description | CAP CER 68PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680F1GACTU | KEMET | 3.935 | 399-C0603C680F1GACTUCT-ND | kr.6.66000 | Upgrade |
| C0603C680F1GALTU | KEMET | 0 | 399-C0603C680F1GALTUTR-ND | kr.3.16926 | Upgrade |
| C0603C680F5GACTU | KEMET | 45.121 | 399-C0603C680F5GACTUCT-ND | kr.6.02000 | Upgrade |
| C0603C680G1GACTU | KEMET | 0 | 399-C0603C680G1GACTUTR-ND | kr.1.09520 | Upgrade |
| C0603C680G5GACTU | KEMET | 9.291 | 399-C0603C680G5GACTUCT-ND | kr.3.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47783 | kr.1,911.32 |
| Unit Price without VAT: | kr.0.47783 |
|---|---|
| Unit Price with VAT: | kr.0.59729 |




