Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar



C0603C562J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C562J3RACTU |
Description | CAP CER 5600PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C562F3GACTU | KEMET | 1.990 | 399-C0603C562F3GACTUCT-ND | kr.9.13000 | Upgrade |
| C0603C562J1RACTU | KEMET | 0 | 399-C0603C562J1RACTUTR-ND | kr.0.61924 | Upgrade |
| C0603C562J5GACTU | KEMET | 5.627 | 399-C0603C562J5GACTUCT-ND | kr.2.16000 | Upgrade |
| C0603C562J5RACTU | KEMET | 123.787 | 399-C0603C562J5RACTUCT-ND | kr.2.35000 | Upgrade |
| 0603J0250562JXT | Knowles Syfer | 0 | 0603J0250562JXT-ND | kr.1.14176 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42543 | kr.1,701.72 |
| Unit Price without VAT: | kr.0.42543 |
|---|---|
| Unit Price with VAT: | kr.0.53179 |






