


C0603C562J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C562J5RACTUCT-ND - Cut Tape (CT) 399-C0603C562J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562J5RACTU |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.0.98600 | kr.9.86 |
| 50 | kr.0.47740 | kr.23.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46807 | kr.1,872.28 |
| 8.000 | kr.0.44122 | kr.3,529.76 |
| 12.000 | kr.0.42779 | kr.5,133.48 |
| 20.000 | kr.0.41289 | kr.8,257.80 |
| 28.000 | kr.0.40418 | kr.11,317.04 |
| 40.000 | kr.0.39580 | kr.15,832.00 |
| 48.000 | kr.0.39183 | kr.18,807.84 |
| 96.000 | kr.0.39040 | kr.37,478.40 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

