
C0603C562J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C562J5GACTUCT-ND - Cut Tape (CT) 399-C0603C562J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562J5GACTU |
Description | CAP CER 5600PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.27400 | kr.12.74 |
| 50 | kr.0.93080 | kr.46.54 |
| 100 | kr.0.82610 | kr.82.61 |
| 500 | kr.0.64946 | kr.324.73 |
| 1.000 | kr.0.59495 | kr.594.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51329 | kr.2,053.16 |
| 8.000 | kr.0.48296 | kr.3,863.68 |
| 12.000 | kr.0.46778 | kr.5,613.36 |
| 20.000 | kr.0.45095 | kr.9,019.00 |
| 28.000 | kr.0.44111 | kr.12,351.08 |
| 40.000 | kr.0.43165 | kr.17,266.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

