560 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C561K4RACTU

DigiKey Part Number
399-C0603C561K4RACTUTR-ND - Tape & Reel (TR)
399-C0603C561K4RACTUCT-ND - Cut Tape (CT)
399-C0603C561K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C561K4RACTU
Description
CAP CER 560PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C561K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C561F5GACTUKEMET1.347399-C0603C561F5GACTUCT-NDkr.7.69000Upgrade
C0603C561J1RACTUKEMET3.365399-C0603C561J1RACTUCT-NDkr.2.63000Upgrade
C0603C561J3GACTUKEMET1.850399-C0603C561J3GACTUCT-NDkr.1.92000Upgrade
C0603C561J5RACTUKEMET21.544399-C0603C561J5RACTUCT-NDkr.2.37000Upgrade
C0603C561K3RACTUKEMET4.454399-C0603C561K3RACTUCT-NDkr.1.79000Upgrade
In-Stock: 2.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.04500kr.10.45
50kr.0.75760kr.37.88
100kr.0.66920kr.66.92
500kr.0.51998kr.259.99
1.000kr.0.47396kr.473.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40511kr.1,620.44
8.000kr.0.37954kr.3,036.32
12.000kr.0.36675kr.4,401.00
20.000kr.0.35257kr.7,051.40
28.000kr.0.34428kr.9,639.84
40.000kr.0.33630kr.13,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750