

C1608C0G2E561K080AA | |
|---|---|
DigiKey Part Number | 445-14042-2-ND - Tape & Reel (TR) 445-14042-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E561K080AA |
Description | CAP CER 560PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 560 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E561K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C561JAGACAUTO | KEMET | 7.407 | 399-11888-1-ND | kr.2.12000 | Direct |
| C0603C561JAGACTU | KEMET | 38.199 | 399-C0603C561JAGACTUCT-ND | kr.1.99000 | Upgrade |
| 0603J2500561JXT | Knowles Syfer | 0 | 0603J2500561JXT-ND | kr.1.15436 | Similar |
| 0603J2500561KXT | Knowles Syfer | 0 | 0603J2500561KXT-ND | kr.1.15436 | Similar |
| 0603J5000561JXT | Knowles Syfer | 0 | 0603J5000561JXT-ND | kr.1.15436 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.36500 | kr.3.65 |
| 100 | kr.0.22880 | kr.22.88 |
| 1.000 | kr.0.15621 | kr.156.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12822 | kr.512.88 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

