Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C473M5RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C473M5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C473M5RECTU |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473M5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473J1RECAUTO | KEMET | 10.670 | 399-C0603C473J1RECAUTOCT-ND | kr.1.84000 | Upgrade |
| C0603C473J1RECTU | KEMET | 0 | 399-C0603C473J1RECTUTR-ND | kr.0.36824 | Upgrade |
| C0603C473J5RECAUTO | KEMET | 0 | C0603C473J5RECAUTO-ND | kr.0.29980 | Upgrade |
| C0603C473J5RECTU | KEMET | 0 | 399-C0603C473J5RECTUTR-ND | kr.0.24415 | Upgrade |
| C0603C473K1RECAUTO | KEMET | 58.771 | 399-14764-1-ND | kr.1.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.13400 | kr.1,608.00 |
| Unit Price without VAT: | kr.0.13400 |
|---|---|
| Unit Price with VAT: | kr.0.16750 |



