0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473M5RACTU

DigiKey Part Number
399-C0603C473M5RACTUTR-ND - Tape & Reel (TR)
399-C0603C473M5RACTUCT-ND - Cut Tape (CT)
399-C0603C473M5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473M5RACTU
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75960kr.37.98
100kr.0.67140kr.67.14
500kr.0.52204kr.261.02
1.000kr.0.47607kr.476.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.40714kr.1,628.56
8.000kr.0.38156kr.3,052.48
12.000kr.0.36875kr.4,425.00
20.000kr.0.35456kr.7,091.20
28.000kr.0.34626kr.9,695.28
40.000kr.0.33828kr.13,531.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500