Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



C0603C473M1RECAUTO | |
|---|---|
DigiKey Part Number | C0603C473M1RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C473M1RECAUTO |
Description | CAP CER 0.047UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C473M1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473M1RECTU | KEMET | 0 | 399-C0603C473M1RECTUTR-ND | kr.0.13400 | Direct |
| C0603C473J1RECAUTO | KEMET | 10.170 | 399-C0603C473J1RECAUTOCT-ND | kr.1.84000 | Upgrade |
| C0603C473J1RECTU | KEMET | 0 | 399-C0603C473J1RECTUTR-ND | kr.0.36824 | Upgrade |
| C0603C473K1RECAUTO | KEMET | 58.586 | 399-14764-1-ND | kr.1.59000 | Upgrade |
| C0603C473K1RECTU | KEMET | 428 | 399-C0603C473K1RECTUCT-ND | kr.1.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23503 | kr.1,880.24 |
| Unit Price without VAT: | kr.0.23503 |
|---|---|
| Unit Price with VAT: | kr.0.29379 |




